1404211 | Phoenix Contact
Mounting frame, size B24, die-cast aluminum, cross bow locking, 1404211
Unit Price (€ / pc.)
37.3065 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
DIN rail mounting frame, 1404211, Phoenix Contact
DIN rail mounting frame, Lower part for double locking latch, for sleeve housing with double locking latch or HC-CIF - HFFD. For type B24 contact inserts, for NS 35/7,5 DIN rails.
Features
- Open base, pre-assembled cable harnesses can be used
- Safe capacitive PE even when connected slightly askew
Technical specifications
Version | Anbaurahmen | |
Shell size | B24 | |
Shell Material | Aluminiumdruckguss | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |