1404212 | Phoenix Contact

Mounting frame, size B24, die-cast aluminum, cross bow locking, 1404212

Order No.: 62P2062
EAN: 4046356680240
MPN:
1404212
HC-CIF-B24-BFWD-FH-AL
Series: HC-CIF
1404212 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
48.5877 € *
Available: 0 pcs.
Available in 10 days: 87 pcs.
Leadtime: 2 Weeks **
Total Price:
48.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.5877 €

DIN rail mounting frame, 1404212, Phoenix Contact

DIN rail mounting frame, Lower part with double locking latch, for sleeve housing without double locking latch or HC-CIF -HFFD. Upper part, for type B24 contact inserts, for NS35/7,5 DIN rails.

Features

  • Open base, pre-assembled cable harnesses can be used
  • Safe capacitive PE even when connected slightly askew
Technical specifications
Version Anbaurahmen
Shell size B24
Shell Material Aluminiumdruckguss
Type of locking Querbügelverriegelung
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes