1404218 | Phoenix Contact

Mounting frame, size B16, die-cast aluminum, cross bow locking, 1404218

Order No.: 62P2059
EAN: 4046356681902
MPN:
1404218
HC-CIF-B16-HFFD-WH-AL
Series: HC-CIF
1404218 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
17.9095 € *
Available: 0 pcs.
Available in 10 days: 18 pcs.
Leadtime: 2 Weeks **
Total Price:
17.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.9095 €

DIN rail mounting frame, 1404218, Phoenix Contact

DIN rail mounting frame, Upper part for double locking latch, for HC-CIF - BFWD, Lower parts with double locking latch or for HC-CIF...BFFD, Lower parts, for type B16 contact inserts, with M4 screws with 3 mm Allen screw head, for NS35/7,5 DIN rails.

Features

  • Open base, pre-assembled cable harnesses can be used
  • Safe capacitive PE even when connected slightly askew
Technical specifications
Version Anbaurahmen
Shell size B16
Shell Material Aluminiumdruckguss
Type of locking Querbügelverriegelung
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes