1404219 | Phoenix Contact

Mounting frame, size B10, die-cast aluminum, cross bow locking, 1404219

Order No.: 62P2053
EAN: 4046356681919
MPN:
1404219
HC-CIF-B10-BFFD-FH-AL
Series: HC-CIF
1404219 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
29.869 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
29.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.869 €

DIN rail mounting frame, 1404219, Phoenix Contact

DIN rail mounting frame, Lower part for double locking latch, for sleeve housing with double locking latch or HC-CIF - HFFD, for type B10 contact inserts, for NS35/7,5 DIN rails.

Features

  • Open base, pre-assembled cable harnesses can be used
  • Safe capacitive PE even when connected slightly askew
Technical specifications
Version Anbaurahmen
Shell size B10
Shell Material Aluminiumdruckguss
Type of locking Querbügelverriegelung
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes