1404222 | Phoenix Contact
Grommet housing, size B6, PA, M20, straight, screw locking, IP66/IP67, 1404222
Unit Price (€ / pc.)
23.205 € *
Available: 0 pcs.
Leadtime: On Request **
Sleeve housing, 1404222, Phoenix Contact
Sleeve housing B6, with screw locking, Material: PA, Cable outlets: 1, Straight, M20, Height: 93.7 mm, Cable gland: with, Standard.
Features
- Integrated screw connection
- Low weight
- Lower risk of condensation
Technical specifications
Version | grommet housing | |
Shell size | B6 | |
Shell Material | PA | |
Cable Outlet | M20, straight | |
Degree of protection (IP) | IP66/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |