1404224 | Phoenix Contact
Grommet housing, size B6, PA, M20, angled, screw locking, IP66/IP67, 1404224
Unit Price (€ / pc.)
21.2772 € *
Available: 0 pcs.
Available in 10 days: 12 pcs.
Leadtime: 1 Week **
Sleeve housing, 1404224, Phoenix Contact
Sleeve housing B6, with screw locking, Material: PA, Cable outlets: 1, Lateral, M20, Height: 93.7 mm, Cable gland: with, Standard.
Features
- Integrated screw connection
- Low weight
- Lower risk of condensation
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | B6 | |
Gehäusematerial | PA | |
Kabelausgang | M20, abgewinkelt | |
Schutzart (IP) | IP66/IP67 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |