1405332 | Phoenix Contact

Mounting frame, zinc die casting, push pull, IP65, 1405332

Order No.: 62P5623
EAN: 4046356420433
MPN:
1405332
VS-PPC-F1-RJ45-MNNA-1C-FJJ
Series: VS-PPC
1405332 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
63.4865 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
63.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.4865 €

Panel mounting frame, 1405332, Phoenix Contact

Panel mounting frame, IP67, for push-pull interlocking, metal, with the Freenet system, for round panel cutout, with the RJ45 socket/socket socket insert, with seal, without mounting screws

Technical specifications
Version Anbaurahmen
Shell Material Zinkdruckguss
Degree of protection (IP) IP65
Type of locking Push-Pull
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes