1407621 | Phoenix Contact

Bulkhead housing, size B6, PA, PG16, straight, longitudinal bow locking, IP66, 1407621

Order No.: 62P2301
EAN: 4046356776837
MPN:
1407621
HC-EVO-B06-BWS-PLRBK
Series: HC-EVO
Phoenix Contact
1407621 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
15.2439 € *
Available: 0 pcs.
Available in 10 days: 1,274 pcs.
Leadtime: 1 Week **
Total Price:
15.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.2439 €

Panel mounting base, 1407621, Phoenix Contact

Panel mounting base, Plastic, B6, with single locking latch, Height: 30.5 mm, with flat gasket.

Features

  • Low weight
  • Lower risk of condensation
Technical specifications
Version bulkhead housing
Shell size B6
Shell Material PA
Cable Outlet PG16, straight
Degree of protection (IP) IP66
Type of locking longitudinal bow locking
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes