1407622 | Phoenix Contact
Bulkhead housing, size B6, PA, PG16, straight, longitudinal bow locking, IP66, 1407622
Unit Price (€ / pc.)
27.2034 € *
Available: 0 pcs.
Leadtime: 1 Week **
Panel mounting base, 1407622, Phoenix Contact
Panel mounting base, Plastic, B6, with single locking latch, Height: 30.5 mm, with flat gasket, with protective cover.
Features
- Low weight
- Lower risk of condensation
Technical specifications
Version | bulkhead housing | |
Shell size | B6 | |
Shell Material | PA | |
Cable Outlet | PG16, straight | |
Degree of protection (IP) | IP66 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |