1407625 | Phoenix Contact

Grommet housing, size B6, PA, PG16, straight/angled, longitudinal bow locking, IP66, 1407625

Order No.: 62P2302
EAN: 4046356776875
MPN:
1407625
HC-EVO-B06-CHWS-PLRBK
Series: HC-EVO
Phoenix Contact
1407625 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
24.8234 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.8234 €

Coupling housing, 1407625, Phoenix Contact

Coupling housing B6, with single locking latch, Material: PA, Cable outlets: 1, Straight, Height: 90 mm, Cable gland: none, Standard.

Features

  • Low weight
  • Lower risk of condensation
Technical specifications
Version grommet housing
Shell size B6
Shell Material PA
Cable Outlet PG16, straight/angled
Degree of protection (IP) IP66
Type of locking longitudinal bow locking
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes