1407627 | Phoenix Contact
Grommet housing, size B10, PA, PG16, straight/angled, longitudinal bow locking, IP66, 1407627
Unit Price (€ / pc.)
11.0789 € *
Available: 6 pcs.
Available in 10 days: 96 pcs.
Leadtime: 1 Week **
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
10 pcs.
9.7580 €
50 pcs.
9.0797 €
150 pcs.
8.6870 €
500 pcs.
8.2586 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 1407627, Phoenix Contact
Sleeve housing, Plastic, with bayonet flange for screw connection, B10, for single locking latch, Height: 87.5 mm, without screw connection.
Features
- Low weight
- Lower risk of condensation
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | B10 | |
Gehäusematerial | PA | |
Kabelausgang | PG16, gerade/abgewinkelt | |
Schutzart (IP) | IP66 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |