1407629 | Phoenix Contact
Grommet housing, size B10, PA, PG16, straight/angled, cross bow locking, IP66, 1407629
Unit Price (€ / pc.)
18.4569 € *
Available: 0 pcs.
Available in 10 days: 149 pcs.
Leadtime: 1 Week **
Sleeve housing, 1407629, Phoenix Contact
Sleeve housing, Plastic, with bayonet flange for screw connection, B10, for double locking latch, Height: 87.5 mm, without screw connection.
Features
- Low weight
- Lower risk of condensation
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | B10 | |
Gehäusematerial | PA | |
Kabelausgang | PG16, gerade/abgewinkelt | |
Schutzart (IP) | IP66 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |