1407656 | Phoenix Contact
Grommet housing, size B24, PA, PG16, straight/angled, longitudinal bow locking, IP66, 1407656
Unit Price (€ / pc.)
26.0134 € *
Available: 0 pcs.
Leadtime: 1 Week **
Sleeve housing, 1407656, Phoenix Contact
Sleeve housing, Plastic, with bayonet flange for screw connection, B24, for single locking latch, Height: 87.5 mm, without screw connection.
Features
- Low weight
- Lower risk of condensation
Technical specifications
Version | grommet housing | |
Shell size | B24 | |
Shell Material | PA | |
Cable Outlet | PG16, straight/angled | |
Degree of protection (IP) | IP66 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |