1407662 | Phoenix Contact
Surface mount housing, size B24, PA, PG16, straight, cross bow locking, IP66, 1407662
Unit Price (€ / pc.)
36.1046 € *
Available: 0 pcs.
Available in 10 days: 32 pcs.
Leadtime: 1 Week **
Panel mounting base, 1407662, Phoenix Contact
Panel mounting base, Plastic, B24, for double locking latch, Height: 30.5 mm, with flat gasket, with protective cover.
Features
- Low weight
- Lower risk of condensation
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | B24 | |
Gehäusematerial | PA | |
Kabelausgang | PG16, gerade | |
Schutzart (IP) | IP66 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |