1407665 | Phoenix Contact
Surface mount housing, size B24, PA, 2 x M40, angled, cross bow locking, IP66, 1407665
Unit Price (€ / pc.)
38.4608 € *
Available: 0 pcs.
Leadtime: 1 Week **
Box mounting base, 1407665, Phoenix Contact
Box mounting base B24, with double locking latch, Material: PA, Cable outlets: 2, Lateral, 2x M40, Height: 84 mm, Cable gland: none, Standard.
One screw connection opening is closed, however can be opened using a screwdriver.
Features
- Low weight
- Lower risk of condensation
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | B24 | |
Gehäusematerial | PA | |
Kabelausgang | 2 x M40, abgewinkelt | |
Schutzart (IP) | IP66 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |