1407667 | Phoenix Contact
Grommet housing, size B24, PA, PG16, straight/angled, longitudinal bow locking, IP66, 1407667
Unit Price (€ / pc.)
42.1498 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 1 Week **
Coupling housing, 1407667, Phoenix Contact
Coupling housing B24, with single locking latch, Material: PA, Cable outlets: 1, straight, Height: 90 mm, Cable gland: none, Standard.
Features
- Low weight
- Lower risk of condensation
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | B24 | |
Gehäusematerial | PA | |
Kabelausgang | PG16, gerade/abgewinkelt | |
Schutzart (IP) | IP66 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |