1407668 | Phoenix Contact
Grommet housing, size B24, PA, PG16, straight/angled, cross bow locking, IP66, 1407668
Unit Price (€ / pc.)
39.8531 € *
Available: 0 pcs.
Available in 10 days: 51 pcs.
Leadtime: 1 Week **
Coupling housing, 1407668, Phoenix Contact
Coupling housing B24, with double locking latch, Material: PA, Cable outlets: 1, Straight, Height: 90 mm, Cable gland: none, Standard.
Technical specifications
Version | grommet housing | |
Shell size | B24 | |
Shell Material | PA | |
Cable Outlet | PG16, straight/angled | |
Degree of protection (IP) | IP66 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |