1407692 | Phoenix Contact

Cover cap, size B6, PA, longitudinal bow locking, IP65/IP66, 1407692

Order No.: 62P1884
EAN: 4046356776776
MPN:
1407692
HC-B06-BC-HI-PLBK
Series: HC-B
1407692 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
11.0075 € *
Available: 0 pcs.
Available in 10 days: 139 pcs.
Leadtime: 1 Week **
Total Price:
11.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0075 €

Protective cover, 1407692, Phoenix Contact

Protective cover B6, for single locking latch, Protective cover material: PC, Height: 19 mm, Seal: no.

Technical specifications
Ausführung Abdeckkappe
Gehäusegröße B6
Gehäusematerial PA
Schutzart (IP) IP65/IP66
Verriegelung Längsbügelverriegelung
Logistics
Ursprungsland PL
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes