1407693 | Phoenix Contact
Cover cap, size B10, PA, longitudinal bow locking, IP65/IP66, 1407693
Unit Price (€ / pc.)
13.09 € *
Available: 0 pcs.
Available in 10 days: 52 pcs.
Leadtime: 2 Weeks **
Protective cover, 1407693, Phoenix Contact
Protective cover B10, for single locking latch, Protective cover material: PC, Height: 19.1 mm, Seal: no.
Technical specifications
Version | Abdeckkappe | |
Shell size | B10 | |
Shell Material | PA | |
Degree of protection (IP) | IP65/IP66 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |