1407695 | Phoenix Contact

Cover cap, size B24, PA, longitudinal bow locking, IP65/IP66, 1407695

Order No.: 62P1934
EAN: 4046356776806
MPN:
1407695
HC-B24-BC-HI-PLBK
Series: HC-B
1407695 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
18.9805 € *
Available: 0 pcs.
Available in 10 days: 74 pcs.
Leadtime: 1 Week **
Total Price:
18.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.9805 €

Protective cover, 1407695, Phoenix Contact

Protective cover B24, for single locking latch, Protective cover material: PC, Height: 19 mm, Seal: no.

Technical specifications
Version cover cap
Shell size B24
Shell Material PA
Degree of protection (IP) IP65/IP66
Type of locking longitudinal bow locking
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes