1409066 | Phoenix Contact
Grommet housing, size MOT, PA, PG16, straight, longitudinal bow locking, IP67, 1409066
Unit Price (€ / pc.)
120.309 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Housing set, 1409066, Phoenix Contact
Motor connector for three-phase drive, Metal housing with EMC sleeves incl. push-in contact insert, with screw connections (power and control circuit). With filler plugs in the control cable screw connection, 4-pos. control circuit, with star-delta bridge, with IP54 protective cover.
Technical specifications
Version | grommet housing | |
Shell size | MOT | |
Shell Material | PA | |
Cable Outlet | PG16, straight | |
Degree of protection (IP) | IP67 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 79070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |