1409134 | Phoenix Contact

Cover cap, size MOT, PA, longitudinal bow locking, IP54, 1409134

Order No.: 62P2625
EAN: 4046356619431
MPN:
1409134
HC-MOT-SD-FLT-KU-IP54
Series: HC-MOT
Phoenix Contact
1409134 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.6057 €
50 pcs.
3.2844 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective cover, 1409134, Phoenix Contact

Protective cover for sleeve housing, IP54.

Technical specifications
Version cover cap
Shell size MOT
Shell Material PA
Degree of protection (IP) IP54
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 39235090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes