1411054 | Phoenix Contact
Bulkhead housing, size B16, die-cast aluminum, 2 x M32, angled, screw locking, IP66/IP68/IP69, 1411054
Unit Price (€ / pc.)
255.5168 € *
Available: 0 pcs.
Available in 10 days: 262 pcs.
Leadtime: 1 Week **
Box mounting base, 1411054, Phoenix Contact
Box mounting base B16, for screw locking, HPR series, with 2 x M32 gland, for increased environmental and EMC requirements.
Technical specifications
Version | bulkhead housing | |
Shell size | B16 | |
Shell Material | die-cast aluminum | |
Cable Outlet | 2 x M32, angled | |
Degree of protection (IP) | IP66/IP68/IP69 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |