1411055 | Phoenix Contact
Bulkhead housing, size B24, die-cast aluminum, PG16, straight, screw locking, IP66/IP68/IP69, 1411055
Unit Price (€ / pc.)
51.9435 € *
Available: 0 pcs.
Available in 10 days: 518 pcs.
Leadtime: 1 Week **
Panel mounting base, 1411055, Phoenix Contact
Panel mounting base B24, HPR series, for screw locking, for increased environmental and EMC requirements.
Technical specifications
Version | bulkhead housing | |
Shell size | B24 | |
Shell Material | die-cast aluminum | |
Cable Outlet | PG16, straight | |
Degree of protection (IP) | IP66/IP68/IP69 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |