1411319 | Phoenix Contact

Bulkhead housing, size B6, die-cast aluminum, PG16, straight, longitudinal bow locking, IP66/IP67, 1411319

Order No.: 62P2662
EAN: 4046356927208
MPN:
1411319
HC-STA-B06-BWSC-ELC-AL
Series: HC-STA
Phoenix Contact
1411319 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
28.7385 € *
Available: 0 pcs.
Available in 10 days: 1,352 pcs.
Leadtime: 1 Week **
Total Price:
28.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.7385 €

Panel mounting base, 1411319, Phoenix Contact

Panel mounting base B6, with single locking latch, with plastic protective cover, with flat gasket, Salt-water-resistant aluminum, Conductive profile gasket.

Good shielding in the event of electromagnetic interference.

Technical specifications
Version bulkhead housing
Shell size B6
Shell Material die-cast aluminum
Cable Outlet PG16, straight
Degree of protection (IP) IP66/IP67
Type of locking longitudinal bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes