1411330 | Phoenix Contact
Surface mount housing, size B24, die-cast aluminum, PG16, straight, longitudinal bow locking, IP66/IP67, 1411330
Unit Price (€ / pc.)
44.0776 € *
Available: 0 pcs.
Available in 10 days: 271 pcs.
Leadtime: 1 Week **
Panel mounting base, 1411330, Phoenix Contact
Panel mounting base B24, with single locking latch, with plastic protective cover, with flat gasket, Salt-water-resistant aluminum, Conductive profile gasket.
Good shielding in the event of electromagnetic interference.
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | B24 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | PG16, gerade | |
Schutzart (IP) | IP66/IP67 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |