1411344 | Phoenix Contact
Surface mount housing, size D25, PA, PG16, straight, longitudinal bow locking, IP66, 1411344
Unit Price (€ / pc.)
19.9087 € *
Available: 0 pcs.
Available in 10 days: 109 pcs.
Leadtime: 1 Week **
Panel mounting base, 1411344, Phoenix Contact
Panel mounting base D25, with single locking latch, Material: PA, Height: 26 mm, Cable gland: none, Protective cover: no, Standard, with flat gasket.
Features
- Low weight
- Lower risk of condensation
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | D25 | |
Gehäusematerial | PA | |
Kabelausgang | PG16, gerade | |
Schutzart (IP) | IP66 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |