1411347 | Phoenix Contact

Grommet housing, size D25, PA, PG16, straight/angled, longitudinal bow locking, IP66, 1411347

Order No.: 62P2426
EAN: 4046356929172
MPN:
1411347
HC-EVO-D25-HHFS-PL-BK
Series: HC-EVO
1411347 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
19.9087 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 1 Week **
Total Price:
19.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.9087 €

Sleeve housing, 1411347, Phoenix Contact

Sleeve housing D25, for single locking latch, Material: PA, Cable outlets: 1, straight, Height: 75.5 mm, Cable gland: none, Protective cover: no, Standard.

Features

  • Low weight
  • Lower risk of condensation
Technical specifications
Ausführung Tüllengehäuse
Gehäusegröße D25
Gehäusematerial PA
Kabelausgang PG16, gerade/abgewinkelt
Schutzart (IP) IP66
Verriegelung Längsbügelverriegelung
Logistics
Ursprungsland PL
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes