1411353 | Phoenix Contact

Adapter, size D, PA, IP66, 1411353

Order No.: 62P2295
EAN: 4046356929240
MPN:
1411353
HC-D-TA-PG16-PLR-BK
Series: HC-D
1411353 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
5.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7001 €

Plastic thread adapter, 1411353, Phoenix Contact

Plastic thread adapter with bayonet lock, for housing series D, for Pg16 screw connections.

Technical specifications
Version adapter
Shell size D
Shell Material PA
Degree of protection (IP) IP66
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes