1411461 | Phoenix Contact
Grommet housing, size B16, die-cast aluminum, PG16, straight/angled, longitudinal bow locking, IP66/IP67, 1411461
Unit Price (€ / pc.)
40.2339 € *
Available: 0 pcs.
Available in 10 days: 528 pcs.
Leadtime: 1 Week **
Sleeve housing, 1411461, Phoenix Contact
Sleeve housing, EMC version, without powder coating, with bayonet flange for screw connection, B16, for single locking latch, Height: 88 mm, without screw connection.
Technical specifications
Version | grommet housing | |
Shell size | B16 | |
Shell Material | die-cast aluminum | |
Cable Outlet | PG16, straight/angled | |
Degree of protection (IP) | IP66/IP67 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |