1411462 | Phoenix Contact
Grommet housing, size B16, die-cast aluminum, PG16, straight/angled, cross bow locking, IP66/IP67, 1411462
Unit Price (€ / pc.)
45.5294 € *
Available: 0 pcs.
Available in 10 days: 36 pcs.
Leadtime: 1 Week **
Sleeve housing, 1411462, Phoenix Contact
Sleeve housing, EMC version, without powder coating, with bayonet flange for screw connection, B16, with double locking latch, Height: 88 mm, without screw connection.
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | B16 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | PG16, gerade/abgewinkelt | |
Schutzart (IP) | IP66/IP67 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |