1411473 | Phoenix Contact
Grommet housing, size B24, die-cast aluminum, PG16, straight/angled, longitudinal bow locking, IP66/IP67, 1411473
Unit Price (€ / pc.)
45.5294 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Sleeve housing, 1411473, Phoenix Contact
Sleeve housing, EMC version, without powder coating, with bayonet flange for screw connection, B24, for single locking latch, Height: 88 mm, without screw connection.
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | B24 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | PG16, gerade/abgewinkelt | |
Schutzart (IP) | IP66/IP67 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |