1411494 | Phoenix Contact

Cover cap, size B6, PA, screw locking, IP66, 1411494

Order No.: 62P1303
EAN: 4046356918688
MPN:
1411494
HC-B 6-TMS-SD-IP66
Series: HC-B
1411494 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
9.4248 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
10 pcs.
8.6751 €
50 pcs.
7.9016 €
100 pcs.
7.1043 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective cover, 1411494, Phoenix Contact

IP66, B6 protective cover for panel mounting side, with screw locking, with retaining cord, Diameter of retaining cord eyelet: 3 mm.

Technical specifications
Version Abdeckkappe
Shell size B6
Shell Material PA
Degree of protection (IP) IP66
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes