1411496 | Phoenix Contact
Grommet housing, size B16, PA, PG16, straight/angled, cross bow locking, IP66, 1411496
Unit Price (€ / pc.)
27.727 € *
Available: 0 pcs.
Available in 10 days: 119 pcs.
Leadtime: 1 Week **
Sleeve housing, 1411496, Phoenix Contact
Sleeve housing B16, for double locking latch, Material: PA, Cable outlets: 2, straight, Height: 78 mm, Cable gland: none, Protective cover: no, Standard.
Features
- Low weight
- Lower risk of condensation
Technical specifications
Version | grommet housing | |
Shell size | B16 | |
Shell Material | PA | |
Cable Outlet | PG16, straight/angled | |
Degree of protection (IP) | IP66 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |