1411517 | Phoenix Contact
Cover cap, size B16, PA, screw locking, IP66, 1411517
Unit Price (€ / pc.)
13.0662 € *
Available: 0 pcs.
Available in 10 days: 18 pcs.
Leadtime: 1 Week **
Total Price:
13.07 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0662 €
10 pcs.
12.0190 €
50 pcs.
10.9361 €
100 pcs.
9.8413 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cover, 1411517, Phoenix Contact
IP66, B16 protective cover, for panel mounting side, with screw locking, with retaining cord, Diameter of retaining cord eyelet: 3 mm.
Technical specifications
Ausführung | Abdeckkappe | |
Gehäusegröße | B16 | |
Gehäusematerial | PA | |
Schutzart (IP) | IP66 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |