1411520 | Phoenix Contact
Cover cap, size B24, PA, screw locking, IP66, 1411520
Unit Price (€ / pc.)
15.7437 € *
Available: 0 pcs.
Available in 10 days: 44 pcs.
Leadtime: 2 Weeks **
Total Price:
15.74 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7437 €
10 pcs.
14.6370 €
25 pcs.
13.3161 €
50 pcs.
11.9952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cover, 1411520, Phoenix Contact
IP66, B24 protective cover for panel mounting side, with screw locking, with retaining cord, Diameter of retaining cord eyelet: 3 mm.
Technical specifications
Version | Abdeckkappe | |
Shell size | B24 | |
Shell Material | PA | |
Degree of protection (IP) | IP66 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |