1411882 | Phoenix Contact
Grommet housing, size B10, die-cast aluminum, M25, straight, screw locking, IP66/IP68/IP69, 1411882
Unit Price (€ / pc.)
68.4607 € *
Available: 0 pcs.
Available in 10 days: 34 pcs.
Leadtime: 1 Week **
Sleeve housing, 1411882, Phoenix Contact
Sleeve housing B10, HPR series, with screw locking, with M25 thread, Straight outlet, for increased environmental and EMC requirements.
Technical specifications
Version | grommet housing | |
Shell size | B10 | |
Shell Material | die-cast aluminum | |
Cable Outlet | M25, straight | |
Degree of protection (IP) | IP66/IP68/IP69 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |