1411884 | Phoenix Contact
Grommet housing, size B16, die-cast aluminum, M40, angled, screw locking, IP66/IP68/IP69, 1411884
Unit Price (€ / pc.)
73.661 € *
Available: 0 pcs.
Available in 10 days: 290 pcs.
Leadtime: 1 Week **
Sleeve housing, 1411884, Phoenix Contact
Sleeve housing B16, with screw locking, Material: die-cast aluminum, Cable outlets: 1, Lateral, 1x M40, Height: 110.5 mm, Cable gland: none, Protective cover: no, Railway applications, for increased environmental and EMC requirements, Series HPR.
Technical specifications
Version | grommet housing | |
Shell size | B16 | |
Shell Material | die-cast aluminum | |
Cable Outlet | M40, angled | |
Degree of protection (IP) | IP66/IP68/IP69 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |