1412099 | Phoenix Contact

Grommet housing, size B24, die-cast aluminum, M40, straight, cross bow locking, IP66/IP67, 1412099

Order No.: 62P2890
EAN: 4055626060200
MPN:
1412099
HC-STA-B24-HHFD-1TTM40-EL-AL
Series: HC-STA
1412099 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
33.2248 € *
Available: 0 pcs.
Available in 10 days: 79 pcs.
Leadtime: 1 Week **
Total Price:
33.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.2248 €

Sleeve housing, 1412099, Phoenix Contact

Sleeve housing B24, for double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M40, Height: 76 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Version grommet housing
Shell size B24
Shell Material die-cast aluminum
Cable Outlet M40, straight
Type of locking cross bow locking
Degree of protection (IP) IP66/IP67
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes