1412563 | Phoenix Contact
Grommet housing, size B6, die-cast aluminum, M32, angled, longitudinal bow locking, IP66/IP67, 1412563
Unit Price (€ / pc.)
20.3371 € *
Available: 0 pcs.
Available in 10 days: 106 pcs.
Leadtime: 1 Week **
Sleeve housing, 1412563, Phoenix Contact
Sleeve housing B6, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Lateral, 1x M32, Height: 72 mm, Cable gland: none, Standard.
Good shielding in the event of electromagnetic interference.
Technical specifications
Version | grommet housing | |
Shell size | B6 | |
Shell Material | die-cast aluminum | |
Cable Outlet | M32, angled | |
Degree of protection (IP) | IP66/IP67 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |