1412569 | Phoenix Contact

Grommet housing, size B6, die-cast aluminum, PG29, straight, longitudinal bow locking, IP66/IP67, 1412569

Order No.: 62P2678
EAN: 4055626059099
MPN:
1412569
HC-STA-B06-HHFS-1TTP29-EL-AL
Series: HC-STA
Phoenix Contact
1412569 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
25.9182 € *
Available: 0 pcs.
Available in 10 days: 32 pcs.
Leadtime: 1 Week **
Total Price:
25.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.9182 €

Sleeve housing, 1412569, Phoenix Contact

Sleeve housing B6, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x Pg29, height: 72 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Version grommet housing
Shell size B6
Shell Material die-cast aluminum
Cable Outlet PG29, straight
Degree of protection (IP) IP66/IP67
Type of locking longitudinal bow locking
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes