1412572 | Phoenix Contact
Grommet housing, size B6, die-cast aluminum, PG13.5, angled, longitudinal bow locking, IP66/IP67, 1412572
Unit Price (€ / pc.)
16.66 € *
Available: 0 pcs.
Available in 10 days: 216 pcs.
Leadtime: 1 Week **
Sleeve housing, 1412572, Phoenix Contact
Sleeve housing B6, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Lateral, 1x Pg13,5, Height: 52 mm, Cable gland: none, Standard.
Good shielding in the event of electromagnetic interference.
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | B6 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | PG13,5, abgewinkelt | |
Schutzart (IP) | IP66/IP67 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |