1412579 | Phoenix Contact

Grommet housing, size B10, die-cast aluminum, M25, straight, cross bow locking, IP66/IP67, 1412579

Order No.: 62P2704
EAN: 4055626030548
MPN:
1412579
HC-STA-B10-CHWD-1TTM25-ELC-AL
Series: HC-STA
Phoenix Contact
1412579 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
34.6409 € *
Available: 0 pcs.
Available in 10 days: 276 pcs.
Leadtime: 1 Week **
Total Price:
34.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.6409 €

Coupling housing, 1412579, Phoenix Contact

Coupling housing B10, with double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M25, Height: 73 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Version grommet housing
Shell size B10
Shell Material die-cast aluminum
Cable Outlet M25, straight
Degree of protection (IP) IP66/IP67
Type of locking cross bow locking
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes