1412582 | Phoenix Contact
Grommet housing, size B10, die-cast aluminum, PG21, straight, cross bow locking, IP66/IP67, 1412582
Unit Price (€ / pc.)
38.9249 € *
Available: 0 pcs.
Available in 10 days: 28 pcs.
Leadtime: 1 Week **
Coupling housing, 1412582, Phoenix Contact
Coupling housing B10, with double locking latch, Material: Die-cast aluminum, salt water resistant, Cable outlets: 1, Straight, 1x Pg21, height: 73 mm, Cable gland: none, Standard.
Good shielding in the event of electromagnetic interference.
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | B10 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | PG21, gerade | |
Schutzart (IP) | IP66/IP67 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |