1412587 | Phoenix Contact

Grommet housing, size B10, die-cast aluminum, PG16, straight, longitudinal bow locking, IP66/IP67, 1412587

Order No.: 62P2712
EAN: 4055626030623
MPN:
1412587
HC-STA-B10-CHWS-1TTP16-ELC-AL
Series: HC-STA
1412587 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
43.1613 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
43.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.1613 €

Coupling housing, 1412587, Phoenix Contact

Coupling housing B10, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x Pg16, Height: 73 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Ausführung Tüllengehäuse
Gehäusegröße B10
Gehäusematerial Aluminiumdruckguss
Kabelausgang PG16, gerade
Schutzart (IP) IP66/IP67
Verriegelung Längsbügelverriegelung
Logistics
Ursprungsland PL
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes