1412597 | Phoenix Contact

Grommet housing, size B10, die-cast aluminum, M32, straight, cross bow locking, IP66/IP67, 1412597

Order No.: 62P2721
EAN: 4055626059242
MPN:
1412597
HC-STA-B10-HHFD-1TTM32-EL-AL
Series: HC-STA
1412597 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
28.6552 € *
Available: 0 pcs.
Available in 10 days: 12 pcs.
Leadtime: 1 Week **
Total Price:
28.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.6552 €

Sleeve housing, 1412597, Phoenix Contact

Sleeve housing B10, for double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M32, Height: 72 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Version grommet housing
Shell size B10
Shell Material die-cast aluminum
Cable Outlet M32, straight
Degree of protection (IP) IP66/IP67
Type of locking cross bow locking
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes