1412611 | Phoenix Contact

Grommet housing, size B10, die-cast aluminum, PG29, angled, cross bow locking, IP66/IP67, 1412611

Order No.: 62P2737
EAN: 4055626059389
MPN:
1412611
HC-STA-B10-HHWD-1STP29-EL-AL
Series: HC-STA
Phoenix Contact
1412611 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
38.6274 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 1 Week **
Total Price:
38.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.6274 €

Sleeve housing, 1412611, Phoenix Contact

Sleeve housing B10, with double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Lateral, 1x Pg29, Height: 72 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Version grommet housing
Shell size B10
Shell Material die-cast aluminum
Cable Outlet PG29, angled
Degree of protection (IP) IP66/IP67
Type of locking cross bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes