1412622 | Phoenix Contact
Grommet housing, size B10, die-cast aluminum, PG16, straight, cross bow locking, IP66/IP67, 1412622
Unit Price (€ / pc.)
25.0614 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sleeve housing, 1412622, Phoenix Contact
Sleeve housing B10, for double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x Pg16, Height: 57 mm, Cable gland: none, Standard.
Good shielding in the event of electromagnetic interference.
Technical specifications
Version | Tüllengehäuse | |
Shell size | B10 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG16, gerade | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |