1412630 | Phoenix Contact
Grommet housing, size B10, die-cast aluminum, M25, straight, longitudinal bow locking, IP66/IP67, 1412630
Unit Price (€ / pc.)
23.5382 € *
Available: 0 pcs.
Available in 10 days: 81 pcs.
Leadtime: 1 Week **
Sleeve housing, 1412630, Phoenix Contact
Sleeve housing B10, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M25, Height: 57 mm, Cable gland: none, Standard.
Good shielding in the event of electromagnetic interference.
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | B10 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | M25, gerade | |
Schutzart (IP) | IP66/IP67 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |