1412651 | Phoenix Contact
Grommet housing, size B16, die-cast aluminum, PG21, angled, cross bow locking, IP66/IP67, 1412651
Unit Price (€ / pc.)
33.2248 € *
Available: 0 pcs.
Available in 10 days: 47 pcs.
Leadtime: 1 Week **
Sleeve housing, 1412651, Phoenix Contact
Sleeve housing B16, for double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Lateral, 1x Pg21, Height: 76 mm, Cable gland: none, Standard.
Good shielding in the event of electromagnetic interference.
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | B16 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | PG21, abgewinkelt | |
Schutzart (IP) | IP66/IP67 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |